50-75% Off
DB UnlimitedIE123103-1Audio Indicators and Alerts
Audio Indicator Mechanical 2V 5V 30mA 3V 83dBA Through Hole Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8531.80.90.41 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Indicator | |
| Mechanical | |
| 3100(Typ) | |
| 83dBA | |
| Single | |
| 2V | |
| 3V | |
| 5V | |
| 30 | |
| Through Hole | |
| Pin | |
| 2 | |
| -30 | |
| 70 | |
| 12 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

