Infineon Technologies AGIDWD140E120D7XKSA1Rectifiers
Diode Switching 1.2KV 207A 2-Pin(2+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 21.1(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 15.9(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

