Infineon Technologies AGIDV15E65D2XKSA1Rectifiers
Diode Switching 650V 15A 2-Pin(2+Tab) TO-220 Full-Pak Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 650 | |
| 15 | |
| 100 | |
| 2.2 | |
| 40 | |
| 47 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.15(Max) mm |
| Package Width | 4.85(Max) mm |
| Package Length | 10.65(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 Full-Pak |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode IDV15E65D2XKSA1 rectifier from Infineon Technologies. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 15 A.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

