SamtecIDSS-20-D-05.00-T
Cable Assembly 0.127m 28AWG 2.54mm 20 to 20 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 20 to 20 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 2.54 | |
| 0.127 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 51.28 | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 3.4/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
This IDSS-20-D-05.00-T flat ribbon cable from Samtec will create a cable connection that is wide and flat and also very organized. This device has a maximum current rating of 1/contact A. Its cable is 0.127 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -20 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

