SamtecIDSD-06-D-07.50-D02
Cable Assembly 0.19m 28AWG 1.27mm 12 to 12 POS IDC Connector to 2(IDC Connector) F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 12 to 12 | |
| F-F | |
| IDC Connector | |
| 2(IDC Connector) | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.19 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 16.74 | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 3.4/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
