SamtecIDSD-05-S-36.00-T-P02
Cable Assembly 0.914m 28AWG 1.27mm 10 POS IDC Connector F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10 | |
| F | |
| IDC Connector | |
| Not Included | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.914 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 14.2 | |
| Beryllium Copper | |
| Right Angle | |
| 3.4/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
The wide and flat cable connector created by this IDSD-05-S-36.00-T-P02 flat ribbon cable connection from Samtec resembles a piece of ribbon. Its cable is 0.914 m long. This device has a maximum current rating of 3.4/contact A. This has an IDC Connector connector. This part has a temperature range of -20 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

