SamtecIDSD-05-D-19.00-G
Cable Assembly 0.482m 28AWG 1.27mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.482 | |
| Gray | |
| 600VDC|425VAC | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 14.2 | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 3.4/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

