Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
54 to 90
Maximum Output Current (mA)
500
Output Power (W)
45
Input Voltage Range
90VAC to 295VAC|127VDC to 417VDC
Dimming
0-10V/PWM
Power Factor Correction
0.95(Min)
Efficiency (%)
85(Typ)
Warranty
3Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
40
Product Weight (g)
140
Mounting
Screw
Package Height
25
Package Width
66.5
Package Length
120
PCB changed
10
Pin Count
10

