Infineon Technologies AGIDP40E65D2XKSA1Rectifiers
Diode Switching 650V 80A 2-Pin(2+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 650 | |
| 80 | |
| 250 | |
| 2.2@40A | |
| 40 | |
| 83 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode IDP40E65D2XKSA1 rectifier from Infineon Technologies. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 175 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 80 A.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

