Infineon Technologies AGIDP2303AXUMA1Power Factor Correction - PFC
High Reliability Power Factor Correction IC
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 4 mm |
| Package Length | 10 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

