SamtecIDMD-08-T-09.50-R
Cable Assembly 0.241m 28AWG 1.27mm 16 to 16 POS IDC Connector to IDC Connector F-M Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 16 to 16 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.241 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Clamshell | |
| 22 | |
| Phosphor Bronze/Beryllium Copper | |
| Right Angle to Right Angle | |
| 3/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

