Arrow Electronic Components Online
IDLV25A12|MEANWELL|limage
IDLV25A12|MEANWELL|simage
LED Power Supplies

IDLV-25A-12

AC/DC LED Power Supply 21.6W Single 10-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Maximum Output Current (mA)
    1800
  • Output Power (W)
    21.6
  • Input Voltage Range
    90VAC to 295VAC
  • Dimming
    0-10V/PWM
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    80(Typ)
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    200
  • Mounting
    Screw
  • Package Height
    22
  • Package Width
    75
  • Package Length
    110
  • PCB changed
    10
  • Pin Count
    10
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources