Infineon Technologies AG1200 V Silicon Carbide Schottky diode in D²PAK real 2-pin packageRectifiers

IDK10G120C5XTMA1 | 1200 V Silicon Carbide Schottky diode Package TO-263 real 2pin Qualification Industrial

The CoolSiC™ Schottky diodes generation 5 1200 V, 10 A is available in a D2PAK real 2-pin package. Connecting SiC diodes in parallel and in a small device package, a high-efficient system can be achieved while minimizing board space requirement. The elimination of the middle pin reduces a risk of partial discharge at high voltage and high frequency operation.

Summary of Features

  • • Zero Qrr leading to no reverse recovery losses
  • • High surge current capability
  • • Real two-pin package with 4.7 mm creepage and 4.4 mm clearance distances
  • • Tight forward voltage distribution
  • • Temperature-independent switching behavior
  • • Low forward voltage even at high operating temperature

 

Benefits

 

  • • Enabling higher frequency / increased power density in compact designs
  • • System size/cost saving due to reduced heatsink requirements and smaller magnetics
  • • Reduce a risk of partial discharge on the surface (real 2-pin)
  • • System efficiency improvement over Si diodes
  • • System reliability improvement
  • • Reduced EMI
  • • RoHS II standard compliant (Pb-free die attach)

 

Target Applications

 

  • • Solutions for solar energy systems
  • • Motor control and drives
  • • Uninterruptible power supply (UPS)
  • • Industrial SMPS
  • • Fast EV-Charging
  • • Industrial heating and welding
  • • Commercial, construction and agricultural vehicles (CAV)

Watch these two videos about Infineon’s CoolSiC™ Schottky diodes 1200 V

Related Article

OptiMOSTM-5 80 V/100 V automotive MOSFET in SSO8 and S3O8 packages for 48 V applications

See More New Products From Infineon

Discover More Solutions From Infineon

1,000 parts: Ships in 4 days

    Total$4.85Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,000 parts
      • Price: $4.85

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.