Infineon Technologies AGIDH12SG60CXKSA2Rectifiers
Diode Schottky 600V 12A 2-Pin(2+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 12 | |
| 59 | |
| 2.1 | |
| 100 | |
| 310(Typ) | |
| 125000 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 9.25 |
| Package Width | 4.4 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

