Infineon Technologies AGIDH09SG60CXKSA1Rectifiers
Diode Schottky 600V 9A 2-Pin(2+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 9 | |
| 49 | |
| 2.1 | |
| 80 | |
| 115000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 |
Converting from AC to DC is simple when using a Schottky diode IDH09SG60CXKSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 115000 mW. Its peak non-repetitive surge current is 49 A, while its maximum continuous forward current is 9 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

