Infineon Technologies AGIDDD12G65C6XTMA1Rectifiers
Diode Schottky SiC 650V 34A 10-Pin HDSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single Triple Anode Quint Cathode | |
| 650 | |
| 34 | |
| 64 | |
| 1.35@12A | |
| 40@420V | |
| 594(Typ) | |
| 120000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 15.4 mm |
| Package Length | 6.41 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

