Infineon Technologies AGIDD12SG60CXTMA2Rectifiers
Diode Schottky 600V 12A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 12 | |
| 59 | |
| 2.1 | |
| 100 | |
| 310(Typ) | |
| 125000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

