VishayIDCS5020ER220MInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.3A 0.207Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 20% | |
| 100K | |
| 1.3(Typ) | |
| 1.6(Typ) | |
| 0.207 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

