VishayIDCP3020ER221MInductor Surface Mount
Inductor Power Unshielded Wirewound 220uH 20% 1KHz Ferrite 0.49A 0.96Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 1K | |
| 0.49 | |
| 0.49 | |
| 0.96 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

