VishayIDCP2218ER680MInductor Surface Mount
Inductor Power Unshielded Wirewound 68uH 20% 2.52MHz Ferrite 0.61A 0.46Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 20% | |
| 2.52M | |
| 0.61 | |
| 0.61 | |
| 0.46 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.5 | |
| 4.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

