VishayIDCP1813ER330MInductor Surface Mount
Inductor Power Unshielded Wirewound 33uH 20% 2.52MHz Ferrite 0.64A 0.54Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10 | |
| 20% | |
| 2.52M | |
| 0.64 | |
| 0.64 | |
| 0.54 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

