VishayIDCP1813ER1R4MInductor Surface Mount
Inductor Power Unshielded Wirewound 1.4uH 20% 7.96MHz Ferrite 3.3A 0.038Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1.4u | |
| 10 | |
| 20% | |
| 7.96M | |
| 3.3 | |
| 3.3 | |
| 0.038 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

