VishayIDC5020ER680MInductor Surface Mount

Inductor Power Unshielded Wirewound 68uH 20% 100KHz Ferrite 1.5A 0.2Ohm DCR T/R

An ideal space-saving electronic component is this power IDC5020ER680M surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.95 mm long, 5.21 mm tall and 9.4 mm deep. It has a tolerance of 20%. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 1.5(Typ) A with a maximum resistance of 200m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.5290
    1. 500+$0.5290
    2. 1000+$0.5237
    3. 2000+$0.5185
    4. 2500+$0.5133
    5. 3000+$0.5082
    6. 4000+$0.5031
    7. 5000+$0.4980
    8. 10000+$0.4931
    9. 20000+$0.4881

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.