VishayIDC2512ER220MInductor Surface Mount
Inductor Power Unshielded Wirewound 22uH 20% 100KHz Ferrite 0.8A 0.37Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 0.8(Typ) | |
| 0.7(Typ) | |
| 0.37 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

