VishayIDC2512ER101MInductor Surface Mount
Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.3A 1.27Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 0.3(Typ) | |
| 0.31(Typ) | |
| 1.27 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

