Infineon Technologies AGIDB15E60ATMA1Rectifiers
Diode Switching 600V 29.2A 3-Pin(2+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| IDB15E60ATMA1 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 29.2 | |
| 60 | |
| 2@15A | |
| 50 | |
| 83300 | |
| 87(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 |
| Package Width | 9.25 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode IDB15E60ATMA1 rectifier from Infineon Technologies. Its maximum power dissipation is 83300 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 29.2 A. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

