VishayICTE12C-E3/54Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 12V 1.5KW 2-Pin Case 1.5KE T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 14.1 | |
| 17.1 | |
| 12 | |
| 70 | |
| 2 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 1.5KE |
| 2 | |
| Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this ICTE12C-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 17.1 V and minimum breakdown voltage is 14.1 V. Its test current is 1 mA. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

