| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Logic Gate Type | Inverter |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 10Mbps |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Typical Rise Time (us) | 0.04 |
| Typical Fall Time (us) | 0.01 |
| Maximum Propagation Delay Time (ns) | 75 |
| Standard | UL |
| Input Type | DC |
| Output Type | Open Collector |
| Maximum Forward Current (mA) | 20/ch |
| Maximum Continuous Output Current (mA) | 50/ch |
| Typical Forward Voltage (V) | 1.4 |
| Maximum Forward Voltage (V) | 1.8 |
| Maximum Reverse Voltage (V) | 5(Min) |
| Maximum Power Dissipation (mW) | 85 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 6.9(Max) |
| Package Length | 9.7(Max) |
| PCB changed | 8 |
| Pin Count | 8 |