Isocom ComponentsICPL2530GTransistor and Photovoltaic Output Photocouplers
DC-IN 2-CH Transistor With Base DC-OUT 8-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 2 | |
| 5000 | |
| -55 | |
| 100 | |
| 1.7 | |
| 50 | |
| 8 | |
| 45 | |
| 1.5 | |
| 5 | |
| 25 | |
| Tube | |
| 7 | |
| 16 | |
| 1Mbps | |
| Mounting | Through Hole |
| Package Width | 6.6 |
| Package Length | 9.76 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Wide Lead Spacing Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

