| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Device Pressure Type | Differential |
| Operating Pressure Range | 25kPa to 115kPa |
| Maximum Overload Pressure | 600kPa(Min) |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.89 |
| Maximum Supply Current (mA) | 0.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Liquid |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.7 |
| Package Length | 3.7 |
| PCB changed | 10 |
| Supplier Package | HTCC |
| Pin Count | 10 |