Top Searched
SamtecICO-628-LGTConnector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 35.56 | |
| 17.65 | |
| 3.1 | |
| Through Hole |
Used with multi-wired cables, this dip socket ICO-628-LGT connector socket from Samtec will keep your circuits connections strong and tight. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. ICO-628-LGT is housed in polyester. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyester. This product is 35.56 mm long, 3.1 mm tall and 17.65 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.