VishayICM0805ER300MCommon Mode Chokes - CMCs
Common Mode Chokes Dual 30Ohm 100MHz 0.45A 0.2Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Data Line/Signal Line | |
| Dual | |
| 2 | |
| 30 | |
| 100M | |
| 0.45 | |
| 0.2 | |
| 10M | |
| 50VDC | |
| 125VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.25 | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

