InvenSenseICM-20948Specialized Sensors
9-Axis MotionTracking Device Digital Output 1.8V 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 9-Axis MotionTracking Device | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -40 | |
| 3.6 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

