Analog DevicesICL7665CSA+Supervisory Circuits
Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Active High/Open Drain | |
| 1.15|1.2 | |
| 1.3 | |
| 1.4|1.45 | |
| 1.6 | |
| 16 | |
| 15 | |
| 471 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
