Analog DevicesICL7665ACSA+TSupervisory Circuits
Processor Supervisor 1 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2 to 16 | |
| 2 | |
| 16 | |
| 15 | |
| 471 | |
| No | |
| No | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
