Analog DevicesICL7665ACPA+Supervisory Circuits
Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Active High/Open Drain | |
| 1.275|1.225 | |
| 1.3 | |
| 1.325|1.375 | |
| 2 | |
| 16 | |
| 15 | |
| 727 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

