Analog DevicesICL7642BCPD+Operational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 5@±5V | |
| 2 | |
| 16 | |
| ±1 | |
| ±3|±5 | |
| ±8 | |
| 0.00003@±5V | |
| 0.00005@±5V | |
| Dual|Single | |
| 375 | |
| 1.6@±5V | |
| 100@±5V | |
| 104 | |
| 0.01@±5V | |
| 80 | |
| 76 | |
| 75 to 80 | |
| 0.48 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.43(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
