Analog DevicesICL7612BCSA+Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 5@±5V | |
| 2 | |
| 16 | |
| ±1 | |
| ±3|±5 | |
| ±8 | |
| 0.00003@±5V | |
| 0.00005@±5V | |
| Single|Dual | |
| 1.6@±5V | |
| 100@±5V | |
| 104 | |
| 0.01@±5V | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 1.4 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

