Analog DevicesICL7135CQI+TAnalog to Digital Converters - ADCs
1-Channel Single ADC Dual Slope 4 1/2Digit BCD 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 4 1/2Digit | |
| 1 | |
| 1 | |
| BCD | |
| Voltage | |
| Differential | |
| External | |
| Dual | |
| ±5 | |
| 800 | |
| ±1Counts | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.96(Max) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
