| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2 | |
| -40 | |
| 185 | |
| 2.5 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Inrush Current Limiter | |
| 7.87 | |
| 15(Max) | |
| 15(Max) | |
| 6(Max) | |
| Radial | |
| Through Hole |
This ICL152R508-01 thermistor by Honeywell is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 185 °C. It has 2 terminals. This product is 6(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
