SamtecICF-314-S-OConnector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 9.53 | |
| 4.57 | |
| Surface Mount |
Never worry about data not going through by using this dip socket ICF-314-S-O connector socket from Samtec. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. ICF-314-S-O is housed in liquid crystal polymer. This product is 17.78 mm long, 4.57 mm tall and 9.53 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

