SamtecICF-308-T-OConnector Socket

Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube

This dip socket ICF-308-T-O connector socket from Samtec will handle your multi-wired connections with ease. This SKT connector's 8 contacts that are made out of beryllium copper and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. ICF-308-T-O is housed in liquid crystal polymer. It is insulated with liquid crystal polymer. This product is 10.16 mm long, 4.57 mm tall and 9.53 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.

665 parts: Ships in 2 days

    Total$2.06Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2310+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 665 parts
      • Price: $2.0552

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.