Lattice SemiconductorICE65L04F-TCB132CField Programmable Gate Arrays - FPGAs
FPGA iCE65Family 200KGates 3520Cells 1.2V 132-Pin CSBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| iCE65 | |
| 65nm | |
| 95 | |
| 4 | |
| 1.2 | |
| 3520 | |
| 200000 | |
| SRAM | |
| 80 | |
| 20 | |
| 200000 | |
| 3520 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1.14 | |
| 1.26 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| iCE65 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 132 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 132 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
