Lattice SemiconductorICE5LP1K-SG48ITRField Programmable Gate Arrays - FPGAs
FPGA iCE40 UltraFamily 1100Cells 1.2V 48-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| iCE40 Ultra | |
| 40nm | |
| 39 | |
| 3 | |
| 1.2 | |
| 1100 | |
| SRAM | |
| 64 | |
| 16 | |
| 1100 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| No | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tape and Reel | |
| iCE40 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

