Lattice SemiconductorICE40LP4K-CM121Field Programmable Gate Arrays - FPGAs
FPGA iCE40 LPFamily 3520Cells 1.2V 121-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| iCE40 LP | |
| 40nm | |
| 93 | |
| 4 | |
| 1.2 | |
| 3520 | |
| SRAM | |
| 80 | |
| 20 | |
| 3520 | |
| 8 | |
| 2 | |
| No | |
| Yes | |
| Yes | |
| 4 | |
| No | |
| No | |
| 20 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| iCE40 | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 121 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

