| ECCN (US) | EAR99 |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Family Name | iCE40 LP |
| User I/Os | 25 |
| Number of I/O Banks | 4 |
| Operating Supply Voltage (V) | 1.2 |
| Logic Elements | 1280 |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 64 |
| Total Number of Block RAM | 16 |
| Device Logic Units | 1280 |
| Number of Global Clocks | 8 |
| Device Number of DLLs/PLLs | 1 |
| Reprogrammability Support | Yes |
| In-System Programmability | No |
| Maximum Differential I/O Pairs | 12 |
| Minimum Operating Supply Voltage (V) | 1.14 |
| Maximum Operating Supply Voltage (V) | 1.26 |
| I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |