Infineon Technologies AGICE3PCS02GXUMA1Power Factor Correction - PFC
Power Factor Correction Controller 1.4mA 21kHz to 250kHz 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM | |
| Boost | |
| 11 | |
| 25 | |
| 1.4 | |
| 11 | |
| 12 | |
| 21 to 250 | |
| 95(Typ) | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

