Infineon Technologies AGICE2PCS01GPower Factor Correction - PFC
Power Factor Correction Controller 0.45mA 56kHz to 285kHz 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Factor Correction Controller | |
| CCM|DCM | |
| Boost | |
| 10.4 | |
| 25 | |
| 0.45 | |
| 11 | |
| 11.8 | |
| 56 to 285 | |
| 98.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

