Amphenol Communications SolutionsICD26S13E4GX00LFConnector D-Subminiature
D-Sub High Density Board Mount Connectors, Input Output Connectors, 26 way, Right Angle, Solder socket, >200 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| F | |
| 3/Contact | |
| 300VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin/Zinc Chrome | |
| A | |
| No | |
| Tray | |
| 39.14 | |
| 21.7 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub ICD26S13E4GX00LF DVI connector from FCI will make secure connections for all of your serial ports. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This 3-row connector has a single port. Its pitch is 2.28 mm. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. ICD26S13E4GX00LF is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 26 terminals use the solder termination method. This product is 39.14 mm long, 12.58 mm tall and 21.7 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

