Amphenol Communications SolutionsICD150GVP2410-10Cable Assembly Fiber Optic
Cable Assembly 10m CXP to CXP 2 to 2 POS PL-PL Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.70.00.00 | |
| Automotive | No |
| PPAP | No |
| PL-PL | |
| CXP | |
| CXP | |
| 10 | |
| 0 | |
| 70 | |
| 2 to 2 |
This ICD150GVP2410-10 fiber optic cable assembly from FCI is the best way to ensure your fiber optics are properly installed in your system. This has a CXP to CXP connector. This part has a temperature range of 0 °C to 70 °C. Its cable is 10 m long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
